2411160002
vs
0034.0903.G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
SCHURTER AG
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
MEDIUM TIME LAG
SUPER FAST
Body Height
25 mm
20 mm
Body Length or Diameter
5.2 mm
5.1 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x25mm
5x20mm
Joule Integral-Nom
2 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Packing Method
BULK
BULK
Pre-arcing Time-Min
5 ms
2 ms
Rated Breaking Capacity
1500 A
1500 A
Rated Current
1.6 A
1.6 A
Rated Voltage(AC)
250 V
250 V
Surface Mount
NO
NO
Terminal Finish
NICKEL
TIN NICKEL
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
JESD-609 Code
e2
Reference Standard
CE; IEC; UKCA
Compare 2411160002 with alternatives
Compare 0034.0903.G with alternatives