0-161390-8
vs
195-8MS
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
CTS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.40
|
Body Breadth |
9.9 mm
|
9.78 mm
|
Body Height |
8.5 mm
|
7.9 mm
|
Body Length or Diameter |
17.78 mm
|
22.5 mm
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
8
|
8
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
PIANO DIP SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
8 Weeks
|
Samacsys Manufacturer |
|
CTS
|
Actuator Angle |
|
|
Actuator Length |
|
0.045 inch
|
Actuator Type |
|
PIANO
|
Additional Feature |
|
SHIP AT OFF POSITION
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
TIN
|
Contact Current(DC)-Max |
|
0.05 A
|
Contact (DC) Max Rating R Load |
|
.05A@24VDC
|
Contact Resistance |
|
0.5 mΩ
|
Contact Voltage(DC)-Max |
|
24 V
|
Dielectric Withstand Volts |
|
500VAC V
|
Electrical Life |
|
2000 Cycle(s)
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
TIN
|
Insulation Resistance |
|
1000000000 Ω
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
ANTI-STATIC TUBE
|
Sealing |
|
EPOXY TERMINAL SEALED
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Length |
|
0.15 inch
|
|
|
|
Compare 0-161390-8 with alternatives
Compare 195-8MS with alternatives