0-1415419-7
vs
041901100301
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
COIL OPERATE VOLTAGE(AC): 187 V, COIL RELEASE VOLTAGE(AC): 36 V
|
COIL OPERATE VOLTAGE(AC): 187 V, COIL RELEASE VOLTAGE(AC): 36 V
|
Body Breadth |
24 mm
|
24 mm
|
Body Height |
47 mm
|
47 mm
|
Body Length or Diameter |
47 mm
|
47 mm
|
Coil Current(AC)-Max |
0.01 A
|
0.01 A
|
Coil Power |
2500 mW
|
2500 mW
|
Coil Resistance |
6600 Ω
|
6600 Ω
|
Coil Voltage(AC)-Max |
240 V
|
240 V
|
Coil/Input Supply Type |
AC
|
AC
|
Contact (AC) Max Rating R Load |
16A@250VAC
|
16A@250VAC
|
Contact Current(AC)-Max |
16 A
|
16 A
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact/Output Supply Type |
AC
|
AC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
19 ms
|
19 ms
|
Operating Temperature-Max |
90 °C
|
90 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
47mm X 24mm X 47mm
|
47mm X 24mm X 47mm
|
Reference Standard |
DIN 46244; VDE; UL
|
DEMKO; KEMA; NEMKO; SEMKO; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
DPST
|
DPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
19 ms
|
19 ms
|
Sealing |
RT1
|
DUST PROOF
|
Surface Mount |
NO
|
NO
|
Termination Type |
QUICK CONNECT
|
CONNECTOR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0-1415419-7 with alternatives
Compare 041901100301 with alternatives