Part Details for 041901100301 by TE Connectivity
Overview of 041901100301 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 041901100301
041901100301 CAD Models
041901100301 Part Data Attributes
|
041901100301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
041901100301
TE Connectivity
POWER/SIGNAL RELAY, DPST, MOMENTARY, 2500mW (COIL), PANEL MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 187 V, COIL RELEASE VOLTAGE(AC): 36 V | |
Body Breadth | 24 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 47 mm | |
Coil Current(AC)-Max | 0.01 A | |
Coil Power | 2500 mW | |
Coil Resistance | 6600 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 19 ms | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 47mm X 24mm X 47mm | |
Reference Standard | DEMKO; KEMA; NEMKO; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 19 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | CONNECTOR |
Alternate Parts for 041901100301
This table gives cross-reference parts and alternative options found for 041901100301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 041901100301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
041901100101 | POWER/SIGNAL RELAY, DPST, MOMENTARY, 2500mW (COIL), PANEL MOUNT | TE Connectivity | 041901100301 vs 041901100101 |
0-1415419-8 | POWER/SIGNAL RELAY, DPST, MOMENTARY, 2500mW (COIL), PANEL MOUNT | TE Connectivity | 041901100301 vs 0-1415419-8 |
041901100300 | POWER/SIGNAL RELAY, DPST, MOMENTARY, 2500mW (COIL), PANEL MOUNT | TE Connectivity | 041901100301 vs 041901100300 |
0-1415419-9 | POWER/SIGNAL RELAY, DPST, MOMENTARY, 2500mW (COIL), PANEL MOUNT | TE Connectivity | 041901100301 vs 0-1415419-9 |
0-1415419-7 | POWER/SIGNAL RELAY, DPST, MOMENTARY, 2500mW (COIL), PANEL MOUNT | TE Connectivity | 041901100301 vs 0-1415419-7 |