Filter Your Search
1 - 10 of 118 results
|
ZY11
Diotec Semiconductor AG
|
$0.0623 | Yes | Active | 50 mA | 2 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-41 | DO-41, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
ZY110
Diotec Semiconductor AG
|
$0.0649 | Yes | Active | 5 mA | 2 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-41 | DO-41, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
ZY11
SEMIKRON
|
Check for Price | Yes | Obsolete | 50 mA | 2 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | DO-204AL | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
ZY110-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 mA | 2 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
ZY110
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 5 mA | 2 W | 110 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 250 Ω | 5.5 % | 150 °C | NOT SPECIFIED | NOT SPECIFIED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
ZY11GPAMP
Fagor Electrónica
|
Check for Price | Yes | Active | 50 mA | 1 µA | 2 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 7 Ω | 8.3 V | 8.25 mV/°C | 5.45 % | O-PALF-W2 | e3 | AEC-Q101 | DO-15 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
ZY110
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 5 mA | 1 µA | 2 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 121 mV/°C | 5 % | Not Qualified | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | PROMAX-JOHNTON CORP | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
ZY110TR
Fagor Electrónica
|
Check for Price | Obsolete | 5 mA | 1 µA | 2 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | FORMED LEAD OPTIONS ARE AVAILABLE | 121 mV/°C | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
ZY110
Diodes Incorporated
|
Check for Price | No | Obsolete | 5 mA | 2 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 5.45 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIODES INC | DO-41 | GLASS PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
ZY1120-T1
Bel Power Solutions
|
Check for Price | No | No | Obsolete | NO | HYBRID | 1 | Not Qualified | R-XDMA-P25 | e3/e4 | 2 | 85 °C | -40 °C | 25 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | POWER-ONE INC | MODULE | , | 25 | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 14 V | 3 V | 12 V | 1 | 5.5 V | 500 mV | 500 mV | INDUSTRIAL | 110 W | YES |