Filter Your Search
1 - 3 of 3 results
|
Z0840006PSC
IXYS Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 200 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | DIP-40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
Z0840006PSC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 6.17 MHz | 8 | 16 | 6.17 MHz | NO | 5 V | MICROPROCESSOR | NMOS | DRAM MEMORY REFRESH COUNTER | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | COMMERCIAL | e0 | 70 °C | 240 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | 52.325 mm | ROCHESTER ELECTRONICS LLC | DIP-40 | unknown | DIP | 40 | |||||||
|
Z0840006PSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 6.17 MHz | 0 | 8 | 16 | 6.17 MHz | NO | 5 V | MICROPROCESSOR | NMOS | DRAM MEMORY REFRESH COUNTER | NO | FIXED POINT | NO | NO | 2 | 200 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP-40 | unknown | 8542.31.00.01 | DIP | 40 |