Filter Your Search
1 - 1 of 1 results
|
YA-3R64-A2
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 125 V | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 20A@250VAC | .5A@125VDC | 20 A | 250 V | 8.34 N | e3 | PANEL MOUNT | 260 µm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 24.13 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |