Filter Your Search
1 - 2 of 2 results
|
XC3S50AN-4TQG144C
AMD Xilinx
|
$2.7865 | Yes | Yes | Transferred | 1.2 V | 108 | 101 | 1584 | 50000 | 176 | 710 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 176 CLBS, 50000 GATES | 667 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | ||
|
XC3S50AN-4TQG144CES
AMD Xilinx
|
Check for Price | Yes | Transferred | 3.3 V | 50000 | 176 | 4.97 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 176 CLBS, 50000 GATES | 280 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | ROHS COMPLIANT, TQFP-144 | 144 | compliant | 8542.39.00.01 |