Filter Your Search
1 - 1 of 1 results
|
XC2224L20F66VAAKXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | End Of Life | 32 | 66 MHz | 40 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQCC-N48 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFN | HVQCCN, | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | Infineon |