Filter Your Search
1 - 4 of 4 results
|
XC18V512PC20C
AMD Xilinx
|
$29.0852 | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 15 ns | 33 MHz | CONFIGURATION MEMORY | 20 | 20000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL/SERIAL | 10 mA | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | S-PQCC-J20 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | XILINX INC | QLCC | LCC-20 | 20 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
XC18V512PC20C0799
AMD Xilinx
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 15 ns | CONFIGURATION MEMORY | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL/SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | XILINX INC | QLCC | QCCJ, | 20 | unknown | 3A991.B.1.B.2 | 8542.32.00.51 | ||||||||||||||||
|
XC18V512PC20C0936
AMD Xilinx
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 15 ns | CONFIGURATION MEMORY | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL/SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | XILINX INC | QLCC | QCCJ, | 20 | compliant | 3A991.B.1.B.2 | 8542.32.00.51 | |||||||||||
|
XC18V512PC20C0901
AMD Xilinx
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 15 ns | CONFIGURATION MEMORY | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL/SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | XILINX INC | QLCC | QCCJ, | 20 | compliant | 3A991.B.1.B.2 | 8542.32.00.51 |