Filter Your Search
1 - 2 of 2 results
|
XC17V08VQ44I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 20 MHz | CONFIGURATION MEMORY | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL/SERIAL | 1 mA | 100 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | XILINX INC | QFP | TQFP, TQFP44,.47SQ,32 | 44 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 | ||
|
XC17V08VQ44I
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | CONFIGURATION MEMORY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL/SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G44 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP | TQFP, | 44 | unknown |