Filter Your Search
1 - 1 of 1 results
|
XC164CS32F20FBBAKXUMA1
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 16 | 20 MHz | 262144 | 16 | 24 | 16 MHz | 79 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G100 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | compliant | 8542.31.00.01 |