Filter Your Search
1 - 6 of 6 results
|
X40420S14-A
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3 V | 2.7 V | 5.5 V | 1.5 mA | 2.9, 4.6 | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | R-PDSO-G14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.91 mm | 8.66 mm | 1.72 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
X40420S14-A
Xicor Inc
|
Check for Price | No | Transferred | 3 V | 2.7 V | 5.5 V | 3 mA | 2 | YES | YES | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | XICOR INC | unknown | PLASTIC, SOIC-14 | |||||||||||
|
X40420S14-AT1
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3 V | 2.7 V | 5.5 V | 1.5 mA | 2.9, 4.6 | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | R-PDSO-G14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.91 mm | 8.66 mm | 1.72 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | , | |||||||||||
|
X40420S14-AT1
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | 2.7 V | 5.5 V | 3 mA | 2 | YES | YES | BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 8.6614 mm | 1.7272 mm | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | TSSOP-14 | SOIC | 14 | ||||||
|
X40420S14-A
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | 2.7 V | 5.5 V | 3 mA | 2 | YES | YES | BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 8.6614 mm | 1.7272 mm | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | TSSOP-14 | SOIC | 14 | ||||||
|
X40420S14-A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 2.7 V | 5.5 V | 2 | YES | YES | MANUAL RESET INPUT | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e0 | 1 | 70 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | unknown | PLASTIC, SOIC-14 | SOIC | 14 |