Filter Your Search
1 - 2 of 2 results
|
WW20PR100FTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 100 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | TIN | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Walsin Technology Corporation | ||||
|
WW20PR100FTLJ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 100 mΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |