Parametric results for: wra0512zp-3wr2 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wra0512zp3wr2
Select parts from the table below to compare.
Compare
Compare
WRA0512ZP-3WR2
MORNSUN
Check for Price Yes Active 5 V 12 V 9 V 4.5 V 11.64 V 12.36 V 125 mA 2 NO NO 200 kHz IT ALSO HAS -12V OUTPUT DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 78 % 0.5 % 0.5 % 1 SHORT CIRCUIT 0.02828 Vrms HYBRID INDUSTRIAL 3 W R-XDMA-P8 Not Qualified CE, EN, UL 85 °C -40 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20 mm 32 mm 11.3 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD DIP, DIP8/24,.6 unknown EAR99