Filter Your Search
1 - 1 of 1 results
|
W25Q80BVSNIG
Winbond Electronics Corp
|
$0.2930 | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 80 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 5 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | WINBOND ELECTRONICS CORP | SOIC | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | 8 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | Winbond |