Filter Your Search
1 - 5 of 5 results
|
VNQ810PEPTR-E
STMicroelectronics
|
$2.2400 | Yes | Obsolete | 13 V | 4 | 7.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SOURCE | 36 V | 5.5 V | YES | R-PDSO-G24 | Not Qualified | e3 | 3 | 24 | PLASTIC/EPOXY | HSSOP | SOP24,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 800 µm | DUAL | 10.3 mm | 2.47 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, POWER, SSO-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
VNQ810P-E
STMicroelectronics
|
$2.4311 | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||||
|
VNQ810PEP-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 4 | 7.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SOURCE | 36 V | 5.5 V | YES | R-PDSO-G24 | Not Qualified | e3 | 3 | 24 | PLASTIC/EPOXY | HSSOP | SOP24,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 800 µm | DUAL | 10.3 mm | 2.47 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, POWER, SSO-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
VNQ810PEP13TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 4 | 7.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 5.5 V | YES | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | HSSOP | SOP24,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 10.3 mm | 2.22 mm | 7.5 mm | STMICROELECTRONICS | SSOP | SSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
VNQ810PEP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 4 | 7.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 5.5 V | YES | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | HSSOP | SOP24,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 10.3 mm | 2.22 mm | 7.5 mm | STMICROELECTRONICS | SSOP | SSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 |