Filter Your Search
1 - 4 of 4 results
|
VNQ660SP
STMicroelectronics
|
$4.1795 | Yes | Obsolete | 13 V | 4 | 140 µs | 70 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 6 A | 36 V | 6 V | YES | R-PDSO-G10 | Not Qualified | e3 | 3 | 250 | 30 | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
VNQ660SP-E
STMicroelectronics
|
$4.4733 | Yes | Obsolete | 4 | MOS | 6 A | YES | R-PDSO-G10 | Not Qualified | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||
|
VNQ660SPTR-E
STMicroelectronics
|
$5.0513 | Yes | Obsolete | 13 V | 4 | 140 µs | 70 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 6 A | 36 V | 6 V | YES | R-PDSO-G10 | Not Qualified | e3 | 3 | 250 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | ROHS COMPLIANT, POWER, SO-10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
VNQ660SP13TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 4 | 140 µs | 70 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 6 A | 36 V | 6 V | YES | R-PDSO-G10 | Not Qualified | e3 | 3 | 250 | 30 | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |