Parametric results for: vb325sp under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vb325sp
Select parts from the table below to compare.
Compare
Compare
VB325SP
STMicroelectronics
Check for Price Yes Yes Obsolete 5 V 25 µs 5 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; THERMAL 1 SINK 5.5 V 4.5 V 24 V 5.3 V YES R-PDSO-G10 Not Qualified e3 3 250 30 10 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG MATTE TIN GULL WING 1.27 mm DUAL 9.4 mm 3.65 mm 7.5 mm STMICROELECTRONICS SOIC SO-10 10 not_compliant EAR99 8542.39.00.01 STMicroelectronics
VB325SP13TR
STMicroelectronics
Check for Price Yes Yes Obsolete 5 V 25 µs 5 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; THERMAL 1 SINK 5.5 V 4.5 V 24 V 5.3 V YES R-PDSO-G10 Not Qualified e3 3 250 30 10 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 9.4 mm 3.65 mm 7.5 mm STMICROELECTRONICS SOIC SO-10 10 not_compliant EAR99 8542.39.00.01