Filter Your Search
1 - 1 of 1 results
|
V72C36H150BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 72 V | 36 V | 110 V | 43 V | 3.6 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 150 W | R-XDMA-P7 | e4 | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | MODULE-7 | 7 | not_compliant | EAR99 |