Filter Your Search
1 - 10 of 63 results
|
TSW-102-07-T-D
Samtec Inc
|
$0.1578 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||
|
TSW-102-07-T-D-TR
Samtec Inc
|
$0.1886 | Obsolete | 4 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | 6.3 A | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 0.2 inch | 0.1 inch | SAMTEC INC | unknown | SAMTEC | ||||||||||||||||
|
MTSW-102-07-T-D-135
Samtec Inc
|
$0.2206 | Yes | Active | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 0.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
MTSW-102-07-T-D-105
Samtec Inc
|
$0.2206 | Yes | Active | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
HTSW-102-07-T-D
Samtec Inc
|
$0.2262 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 0.2 inch | SAMTEC INC | LEAD FREE | compliant | SAMTEC | |||||||||||||
|
MTSW-102-07-T-D-240
Samtec Inc
|
$0.2311 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||
|
MTSW-102-07-T-D-190
Samtec Inc
|
$0.2383 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||
|
MTSW-102-07-T-D-125
Samtec Inc
|
$0.2383 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||
|
MTSW-102-07-T-D-180
Samtec Inc
|
$0.2383 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||
|
MTSW-102-07-T-D-155
Samtec Inc
|
$0.2383 | Yes | Active | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |