Filter Your Search
1 - 10 of 109 results
|
TSW-102-07-G-S
Samtec Inc
|
$0.1678 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | 0.23 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
HTSW-102-07-G-S
Samtec Inc
|
$0.1970 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 0.2 inch | 0.23 inch | SAMTEC INC | compliant | SAMTEC | LEAD FREE | |||||
|
MTSW-102-07-G-S-008
Samtec Inc
|
$0.2010 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
MTSW-102-07-G-S-200
Samtec Inc
|
$0.2050 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||
|
MTSW-102-07-G-S-205
Samtec Inc
|
$0.2098 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||
|
MTSW-102-07-G-S-235
Samtec Inc
|
$0.2098 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||
|
MTSW-102-07-G-S-240
Samtec Inc
|
$0.2143 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||
|
MTSW-102-07-G-S-150
Samtec Inc
|
$0.2162 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||
|
MTSW-102-07-G-S-195
Samtec Inc
|
$0.2162 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||
|
MTSW-102-07-G-S-215
Samtec Inc
|
$0.2162 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |