Filter Your Search
1 - 10 of 21 results
|
TST-108-01-S-D
Samtec Inc
|
$3.0285 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.365 inch | 0.365 inch | 1.1 inch | 0.115 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||
|
HTST-108-01-S-DV-P-TR
Samtec Inc
|
$3.1110 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 30u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 1.1 inch | SAMTEC INC | compliant | SAMTEC | ||||||||
|
HTST-108-01-S-DV-TR
Samtec Inc
|
$3.2600 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 30u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 1.1 inch | SAMTEC INC | compliant | SAMTEC | ||||||||
|
TST-108-01-S-D-08
Samtec Inc
|
$3.5800 | Yes | Active | 15 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHROUDED, POLARIZED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
TST-108-01-S-D-02
Samtec Inc
|
$3.5800 | Yes | Active | 15 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHROUDED, POLARIZED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
TST-108-01-S-D-10
Samtec Inc
|
$3.5800 | Yes | Active | 15 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHROUDED, POLARIZED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
HTST-108-01-S-DV
Samtec Inc
|
$3.6321 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 30u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 1.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||
|
TST-108-01-S-D-LL
Samtec Inc
|
$3.7159 | Yes | Active | 16 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | -55 °C | 125 °C | LOCKING LEAD | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.365 inch | 0.365 inch | 1.1 inch | 0.115 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
TST-108-01-S-D-16
Samtec Inc
|
$3.8432 | Yes | Active | 15 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHROUDED, POLARIZED | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
TST-108-01-S-D-01
Samtec Inc
|
$3.8432 | Yes | Active | 15 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHROUDED, POLARIZED | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |