Filter Your Search
1 - 2 of 2 results
|
TS5A23157RSER
Texas Instruments
|
$0.5620 | Yes | Yes | Active | 1.8 V | YES | 220 MHz | 140 kΩ | 1 Ω | 24 ns | 13 ns | SPDT | VIDEO APPLICATION | 5.5 V | NO/NC | 2 | 2 | 60 dB | SEPARATE OUTPUT | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 2 mm | 600 µm | 1.5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, MO-288UEFD, UQFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS5A23157RSERG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 140 Ω | 1 Ω | 24 ns | 13 ns | SPDT | VIDEO APPLICATION | 5.5 V | NO/NC | 1 | 2 | 60 dB | SEPARATE OUTPUT | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 2 mm | 600 µm | 1.5 mm | TEXAS INSTRUMENTS INC | QFN | VQCCN, LCC10,.06X.08,20 | 10 | compliant | 8542.39.00.01 |