Parametric results for: ts12a12511dcnr under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ts12a12511dcnr
Select parts from the table below to compare.
Compare
Compare
TS12A12511DCNR
Texas Instruments
$1.3179 Yes Yes Active 5 V YES -5 V 152 MHz 8 Ω 1 Ω 95 ns 50 ns SPDT 12 V -6 V -2.7 V 1 1 70 dB SEPARATE OUTPUT 200 nA 12 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP SSOP8,.12 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, SSOP8,.12 8 compliant EAR99 8542.39.00.01 Texas Instruments