Filter Your Search
1 - 2 of 2 results
|
TRS3243CPWR
Texas Instruments
|
$0.7687 | Yes | Yes | Obsolete | 3.3 V | 3.3 V | SCHMITT TRIGGER | 3 | 5 | 150 ns | LINE TRANSCEIVER | ALSO OPERATES AT 5V | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 150 ns | 1 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TRS3243CPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 5 | 150 ns | LINE TRANSCEIVER | ALSO OPERATES AT 5V | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 10 V | 1.6 mA | 150 ns | 1 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, TSSOP28,.25 | 28 | unknown | EAR99 | 8542.39.00.01 |