Parametric results for: tr17-1 under Fixed Inductors

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: tr171
Select parts from the table below to compare.
Compare
Select Parts Part Number
TR1710T100M/3.0A
KOA Speer Electronics Inc
TR1710L100M
KOA Speer Electronics Inc
TR1710T100M
KOA Speer Electronics Inc
TR1710-100M-3A
KOA Speer Electronics Inc
TR1710-100M-3.0A
KOA Speer Electronics Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Core Material Inductor Application
Number of Functions Shielded
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Shape/Size Description
Terminal Finish
Terminal Placement
Terminal Shape
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Obsolete GENERAL PURPOSE INDUCTOR 10 µH 30 mΩ 20 % NO 1 kHz 3 A POWER INDUCTOR 1 NO e3 80 °C -25 °C 2 CYLINDRICAL PACKAGE TIN RADIAL WIRE KOA SPEER ELECTRONICS INC RADIAL LEADED compliant EAR99 8504.50.80.00
No No Active GENERAL PURPOSE INDUCTOR 10 µH 30 mΩ 20 % NO 1 kHz 3 A FERRITE POWER INDUCTOR 1 NO e0 80 °C -25 °C 2 CYLINDRICAL PACKAGE Tin/Lead (Sn/Pb) RADIAL WIRE KOA SPEER ELECTRONICS INC not_compliant EAR99 8504.50.80.00
Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 10 µH 30 mΩ 20 % NO 1 kHz 3 A FERRITE POWER INDUCTOR 1 NO e3 80 °C -25 °C 2 CYLINDRICAL PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier RADIAL WIRE KOA SPEER ELECTRONICS INC ROHS COMPLIANT compliant EAR99 8504.50.80.00
Active GENERAL PURPOSE INDUCTOR 10 µH 30 mΩ 20 % NO 1 kHz 3 A FILTER CHOKE 1 NO 2 CYLINDRICAL PACKAGE RADIAL PRINTED WIRING PIN KOA SPEER ELECTRONICS INC compliant EAR99 8504.50.80.00
Active GENERAL PURPOSE INDUCTOR 10 µH 30 mΩ 20 % NO 1 kHz 3 A DC-DC CONVERTER 1 NO 80 °C -25 °C 2 CYLINDRICAL PACKAGE RADIAL PRINTED WIRING PIN KOA SPEER ELECTRONICS INC compliant EAR99 8504.50.80.00
Compare
TR1710T100M/3.0A
KOA Speer Electronics Inc
Check for Price Buy Obsolete GENERAL PURPOSE INDUCTOR 10 µH 30 mΩ 20 % NO 1 kHz 3 A POWER INDUCTOR 1 NO e3 80 °C -25 °C 2 CYLINDRICAL PACKAGE TIN RADIAL WIRE KOA SPEER ELECTRONICS INC RADIAL LEADED compliant EAR99 8504.50.80.00
TR1710L100M
KOA Speer Electronics Inc
Check for Price Buy No No Active GENERAL PURPOSE INDUCTOR 10 µH 30 mΩ 20 % NO 1 kHz 3 A FERRITE POWER INDUCTOR 1 NO e0 80 °C -25 °C 2 CYLINDRICAL PACKAGE Tin/Lead (Sn/Pb) RADIAL WIRE KOA SPEER ELECTRONICS INC not_compliant EAR99 8504.50.80.00
TR1710T100M
KOA Speer Electronics Inc
Check for Price Buy Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 10 µH 30 mΩ 20 % NO 1 kHz 3 A FERRITE POWER INDUCTOR 1 NO e3 80 °C -25 °C 2 CYLINDRICAL PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier RADIAL WIRE KOA SPEER ELECTRONICS INC ROHS COMPLIANT compliant EAR99 8504.50.80.00
TR1710-100M-3A
KOA Speer Electronics Inc
Check for Price Buy Active GENERAL PURPOSE INDUCTOR 10 µH 30 mΩ 20 % NO 1 kHz 3 A FILTER CHOKE 1 NO 2 CYLINDRICAL PACKAGE RADIAL PRINTED WIRING PIN KOA SPEER ELECTRONICS INC compliant EAR99 8504.50.80.00
TR1710-100M-3.0A
KOA Speer Electronics Inc
Check for Price Buy Active GENERAL PURPOSE INDUCTOR 10 µH 30 mΩ 20 % NO 1 kHz 3 A DC-DC CONVERTER 1 NO 80 °C -25 °C 2 CYLINDRICAL PACKAGE RADIAL PRINTED WIRING PIN KOA SPEER ELECTRONICS INC compliant EAR99 8504.50.80.00