Filter Your Search
1 - 2 of 2 results
|
TPS7A7002DDAR
Texas Instruments
|
$1.3883 | Yes | Yes | Active | 6.5 V | 1.4 V | 200 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.4 | 2.2 % | 1 | 5 V | 500 mV | CMOS | 2 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
TPS7A7002DDA
Texas Instruments
|
$2.3843 | Yes | Yes | Active | 6.5 V | 1.4 V | 200 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.4 | 2.2 % | 1 | 5 V | 500 mV | CMOS | 2 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments |