Filter Your Search
1 - 1 of 1 results
|
TPS62420QDRCRQ1
Texas Instruments
|
$1.3403 | Yes | Yes | Active | 3.6 V | 1.8 V | 6 V | 2.5 V | 600 mV | 6 V | 600 mA | 2 | YES | PUSH-PULL | 2.25 MHz | ALSO HAS A CONTROL TECHNIQUE OF PFM, OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 2 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |