Filter Your Search
1 - 2 of 2 results
|
TPS54360DDAR
Texas Instruments
|
$2.7817 | Yes | Yes | Active | 12 V | 60 V | 4.5 V | 800 mV | 58.8 V | 3.5 A | 1 | YES | BUCK | 2.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | HSOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS54360DDA
Texas Instruments
|
$3.1084 | Yes | Yes | Active | 12 V | 60 V | 4.5 V | 800 mV | 58.8 V | 3.5 A | 1 | YES | BUCK | 2.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | HSOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |