Parametric results for: tps3808g01dbvt under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps3808g01dbvt
Select parts from the table below to compare.
Compare
Compare
TPS3808G01DBVTG4
Texas Instruments
$1.3473 No Active 3.3 V 1.8 V 6.5 V 5.7 µA +0.405V 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP6,.11,37 6 compliant EAR99 8542.39.00.01 Texas Instruments
TPS3808G01DBVT
Texas Instruments
$1.6055 Yes Yes Active 3.3 V 1.8 V 6.5 V 5.7 µA +0.405V 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments