Parametric results for: tms470r1vf288pza under Microcontrollers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: tms470r1vf288pza
Select parts from the table below to compare.
Compare
Select Parts Part Number
TMS470R1VF288PZA
Texas Instruments
TMS470R1VF288PZAR
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed External Data Bus Width
Address Bus Width Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
DAC Channels DMA Channels Has ADC PWM Channels ROM Programmability
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
No Obsolete 32 48 MHz 8 27 10 MHz 50 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO YES YES YES FLASH 2.05 V 1.71 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 220 20 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, 100 not_compliant 8542.31.00.01
Yes Obsolete 32 48 MHz 8 27 10 MHz 50 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO YES YES YES FLASH 2.05 V 1.71 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, 100 compliant 8542.31.00.01
Compare
TMS470R1VF288PZA
Texas Instruments
Check for Price No Obsolete 32 48 MHz 8 27 10 MHz 50 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO YES YES YES FLASH 2.05 V 1.71 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 220 20 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, 100 not_compliant 8542.31.00.01
TMS470R1VF288PZAR
Texas Instruments
Check for Price Yes Obsolete 32 48 MHz 8 27 10 MHz 50 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO YES YES YES FLASH 2.05 V 1.71 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, 100 compliant 8542.31.00.01