Parametric results for: tms320vc5501pgf300 under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms320vc5501pgf300
Select parts from the table below to compare.
Compare
Compare
TMS320VC5501PGF300
Texas Instruments
$6.4988 Yes Yes Active 16384 32 22 20 MHz 4 YES 1.26 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES MULTIPLE YES 6 4 16 16 MROM 239 mA 1.32 V 1.2 V INDUSTRIAL S-PQFP-G176 Not Qualified e4 4 85 °C -40 °C 260 30 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm TEXAS INSTRUMENTS INC QFP LQFP-176 176 compliant 3A991.A.2 8542.31.00.01 Texas Instruments