Filter Your Search
1 - 2 of 2 results
|
TM4C1294NCPDTT3R
Texas Instruments
|
$9.8447 | Yes | Yes | Active | 32 | 120 MHz | 1048576 | 262144 | 256 | CORTEX-M4F | 32 | 28 | 25 MHz | 90 | 8 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 32 | 5 | 8 | 8 | YES | FLASH | 144.6 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G128 | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | TFQFP, | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||
|
TM4C1294NCPDTT3
Texas Instruments
|
$10.8049 | Yes | Yes | Active | 32 | 120 MHz | 1048576 | 262144 | 256 | CORTEX-M4F | 32 | 28 | 25 MHz | 90 | 8 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 32 | 5 | 8 | 8 | YES | FLASH | 144.6 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G128 | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | TFQFP, | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments |