Filter Your Search
1 - 4 of 4 results
|
TM4C123GH6PGETR
Texas Instruments
|
$7.3150 | Yes | Yes | Active | 32 | 80 MHz | 262144 | 32768 | CORTEX-M4F | 25 MHz | 105 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||||||||||||
|
TM4C123GH6PGET7R
Texas Instruments
|
$7.9750 | Yes | Yes | Active | 32 | 80 MHz | 262144 | 32768 | 32 | CORTEX-M4F | 25 MHz | 105 | 12 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 21 | 8 | 8 | YES | FLASH | 58.7 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | QFP | 144 | ||||
|
TM4C123GH6PGET
Texas Instruments
|
$7.9894 | Yes | Yes | Active | 32 | 80 MHz | 262144 | 32768 | CORTEX-M4F | 25 MHz | 105 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||||||||||||
|
TM4C123GH6PGET7
Texas Instruments
|
$8.2027 | Yes | Yes | Active | 32 | 80 MHz | 262144 | 32768 | 32 | CORTEX-M4F | 25 MHz | 105 | 12 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 21 | 8 | 8 | YES | FLASH | 58.7 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | QFP | 144 |