Filter Your Search
1 - 4 of 4 results
|
TLV431AFTA
Diodes Incorporated
|
$0.1705 | Yes | Yes | Active | 1.24 V | 1.228 V | 1.252 V | 20 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 151.515 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | DIODES INC | SOT-23 | ROHS COMPLIANT, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||
|
ZTLV431AFTA
Diodes Incorporated
|
$0.3335 | Yes | Yes | Obsolete | 1.24 V | 1.209 V | 1.271 V | 1.24 V | 10 V | 1 | YES | YES | OUTPUT ADJUSTABLE FROM 1.24V TO 10V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | 151.515 ppm/°C | AUTOMOTIVE | 1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | DIODES INC | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||
|
TLV431AFTA
Zetex / Diodes Inc
|
Check for Price | Transferred | 1.24 V | 1.209 V | 1.271 V | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | THREE TERMINAL VOLTAGE REFERENCE | 1 | 146.627 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ZETEX PLC | SOT-23, 3 PIN | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
ZTLV431AFTA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 1.24 V | 1.209 V | 1.271 V | 1.24 V | 10 V | 1 | YES | YES | OUTPUT ADJUSTABLE FROM 1.24V TO 10V WITH TWO EXTERNAL RESISTORS | THREE TERMINAL VOLTAGE REFERENCE | 1 | 151.515 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ZETEX PLC | TSSOP, | compliant | EAR99 | 8542.39.00.01 |