Filter Your Search
1 - 3 of 3 results
|
TLJB227M006R0500
Kyocera AVX Components
|
$0.7546 | Yes | Yes | Active | 220 µF | 6.3 V | 165 mA | 20 % | 1210 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.2 µA | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||
|
TLJB227M006R0500
KYOCERA Crystal Device Corporation
|
Check for Price | Transferred | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TLJ | 2 | KYOCERA CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
TLJB227M006R0500
KYOCERA Corporation
|
Check for Price | Transferred | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TLJ | 2 | KYOCERA CORP | , | unknown | EAR99 |