Filter Your Search
1 - 2 of 2 results
|
TLC5916IPWR
Texas Instruments
|
$1.0580 | Yes | Yes | Active | 3.3 V | 2 | STANDARD | CONSTANT-CURRENT | SERIAL | SEGMENT | 30 MHz | LED DISPLAY DRIVER | NO | 1 | 22 mA | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLC5916IPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 8 | STANDARD | CONSTANT-CURRENT | SERIAL | SEGMENT | 30 MHz | LED DISPLAY DRIVER | NO | 1 | 22 mA | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |