Filter Your Search
1 - 10 of 10 results
|
TL1431CDR
Texas Instruments
|
$0.1858 | Yes | Yes | Active | 2.5 V | 2.49 V | 2.51 V | 100 mA | 2.5 V | 2.5 V | 36 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 114 ppm/°C | COMMERCIAL | 0.4 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TL1431CDT
STMicroelectronics
|
$0.3474 | Yes | Active | 2.5 V | 2.49 V | 2.51 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | MICRO, BATWING, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
TL1431CD
Texas Instruments
|
$0.3552 | Yes | Yes | Active | 2.5 V | 2.49 V | 2.51 V | 100 mA | 2.5 V | 2.5 V | 36 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 114 ppm/°C | COMMERCIAL | 0.4 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TL1431CD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.5 V | 2.49 V | 2.51 V | 1 | YES | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | 90 ppm/°C | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | MICRO, BATWING, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
TL1431CDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.49 V | 2.51 V | 100 mA | 2.5 V | 2.5 V | 36 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 114 ppm/°C | COMMERCIAL | 0.4 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
TL1431CDM
Linfinity Microelectronics
|
Check for Price | Transferred | 2.5 V | 1 mA | 1 | YES | NO | PROGRAMMABLE TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | LINFINITY MICROELECTRONICS | unknown | ||||||||||||||||||||||||||||||
|
TL1431CDG4
Texas Instruments
|
Check for Price | No | Obsolete | 2.5 V | 2.49 V | 2.51 V | 100 mA | 2.5 V | 2.5 V | 36 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 114 ppm/°C | COMMERCIAL | 0.4 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TL1431CDRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.49 V | 2.51 V | 100 mA | 2.5 V | 2.5 V | 36 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 114 ppm/°C | COMMERCIAL | 0.4 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TL1431CDM
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.49 V | 2.15 V | 1 | YES | NO | PROGRAMMABLE TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 114.2857143 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROSEMI CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TL1431CDE4
Texas Instruments
|
Check for Price | No | Obsolete | 2.5 V | 2.49 V | 2.51 V | 100 mA | 2.5 V | 2.5 V | 36 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 114 ppm/°C | COMMERCIAL | 0.4 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |