Filter Your Search
1 - 10 of 113 results
|
TIP107
SPC Multicomp
|
$0.3704 | Active | 100 V | 8 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE | 3 | 1 | 200 | 300 pF | 2 W | 80 W | SWITCHING | SILICON | 2.5 V | TO-220AB | R-PSFM-T3 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MULTICOMP PRO | TO-220, 3 [PIN | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||
|
TIP107TU
onsemi
|
$0.5278 | Yes | Obsolete | 100 V | 8 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 200 | 80 W | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220, 3 PIN | not_compliant | EAR99 | 340AT | onsemi | ||||||||||||||||
|
TIP107G
onsemi
|
$0.5772 | Yes | Active | 100 V | 8 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 200 | 4 MHz | LEADFORM OPTIONS ARE AVAILABLE | 80 W | AMPLIFIER | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | not_compliant | EAR99 | 8541.29.00.95 | 221A | onsemi | TO-220 3 LEAD STANDARD | 3 | |||||||
|
TIP107
STMicroelectronics
|
$0.6123 | Yes | Active | 100 V | 8 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 200 | 80 W | 80 W | SWITCHING | SILICON | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | PLASTIC, TO-220, 3 PIN | not_compliant | EAR99 | 8541.29.00.95 | STMicroelectronics | TO-220AB | 3 | |||||||||
|
TIP107
Fairchild Semiconductor Corporation
|
$0.6272 | Yes | Yes | Transferred | 100 V | 8 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 200 | BUILT IN BIAS RESISTANCE RATIO IS 0.06 | 80 W | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, 3 PIN | compliant | EAR99 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | TO-220 | 3 | |||||||||||||
|
TIP107J69Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 100 V | 8 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 200 | BUILT IN BIAS RESISTANCE RATIO IS 0.06 | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | SFM | 3 | |||||||||||||||||||
|
TIP107L-TQ2-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
TIP107
Continental Device India Ltd
|
Check for Price | No | Yes | Active | 100 V | 8 A | PNP | NO | SINGLE | 3 | 1 | 200 | 80 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | PLASTIC PACKAGE-3 | compliant | EAR99 | SFM | 3 | |||||||||||||
|
TIP107-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 100 V | 8 A | PNP | NO | SINGLE | 3 | 1 | 200 | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-220, 3 PIN | compliant | EAR99 | TO-220AB | 3 | |||||||||||||||||||
|
TIP107TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 100 V | 8 A | PNP | NO | DARLINGTON | 3 | 1 | 200 | 4 MHz | 300 pF | 80 W | SWITCHING | SILICON | 2.5 V | TO-220AB | R-PSFM-T3 | e0 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 |