Filter Your Search
1 - 2 of 2 results
|
THS4522IPWR
Texas Instruments
|
$3.6149 | Yes | Yes | Active | 2 mV | 9.3 MHz | 490 V/us | 950 nA | 2.5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | 900 nA | YES | 180 nA | NO | NO | NO | NO | YES | 5.5 V | INDUSTRIAL | 95000 | 100000 | YES | R-PDSO-G16 | Not Qualified | e4 | 102 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS4522IPW
Texas Instruments
|
$4.0281 | Yes | Yes | Active | 2 mV | 9.3 MHz | 490 V/us | 950 nA | 2.5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | 900 nA | YES | 180 nA | NO | NO | NO | NO | YES | 5.5 V | INDUSTRIAL | 95000 | 100000 | YES | R-PDSO-G16 | Not Qualified | e4 | 102 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |