Filter Your Search
1 - 1 of 1 results
|
TG39P000050
APEM Inc
|
$3.1568 | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.02 mΩ | 2 | SPDT | LATCHED | GOLD | SLIDE SWITCH | HIGH TYPE | WASHABLE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-OFF-ON | 20 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | THERMOPLASTIC | BRASS | GOLD | BRASS | THERMOPLASTIC | BULK | 3 | EPOXY TERMINAL SEALED | WAVE | NO | BRASS | SOLDER | SOLVENT | 0.118 inch | 5 mm | 9.6 mm | 10.1 mm | 0.129 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | Apem |