Filter Your Search
1 - 2 of 2 results
![]() |
TFP410PAP
Texas Instruments
|
$5.3485 | Yes | Yes | Active | 3.3 V | 3 | STANDARD | SERIAL/PARALLEL | CMOS | DOT MATRIX | 165 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 250 mA | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, HTQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
TFP410PAPG4
Texas Instruments
|
$5.6070 | Yes | Yes | Active | 3.3 V | 3 | STANDARD | SERIAL/PARALLEL | CMOS | DOT MATRIX | 165 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 250 mA | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, HTQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |