Filter Your Search
1 - 1 of 1 results
|
TEA2019
STMicroelectronics
|
Check for Price | No | Obsolete | 8 V | 15 V | 6.6 V | 1 A | NO | SINGLE | 30 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 |