Filter Your Search
1 - 3 of 3 results
|
TCLT1600
Vishay Intertechnologies
|
$0.2591 | Yes | Active | 60 mA | 5 kV | 80 % | UL RECOGNIZED | 70 V | SINGLE WITH BUILT-IN DIODE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | GREEN, MINIFLAT, SOP-4 | compliant | Transistor Outputs | Vishay | |||||||||
|
TCLT1600
Vishay Semiconductors
|
$0.3886 | Yes | Obsolete | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | Matte Tin (Sn) | VISHAY TELEFUNKEN | SO6L, 4 PIN | unknown | Transistor Outputs | Vishay | |||||||||||||||||||
|
TCLT1600
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 20 % | 150 mW | 100 °C | -40 °C | 1 | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Transistor Outputs | 8541.40.80.00 |