Filter Your Search
1 - 2 of 2 results
|
TC115501EMTTR
Microchip Technology Inc
|
$2.0963 | Yes | Yes | Active | 2.2 V | 5 V | 10 V | 900 mV | 4.875 V | 5.125 V | 350 mA | YES | BOOST | 115 kHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-F5 | e3 | Not Qualified | 85 °C | -40 °C | TS 16949 | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | FLAT | 1.5 mm | DUAL | 2.445 mm | 4.5 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
TC115501EMTTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 10 V | 900 mV | 400 mA | YES | BOOST | 115 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | DUAL | TELCOM SEMICONDUCTOR INC | SOT-89, 5 PIN | unknown |