Filter Your Search
1 - 5 of 5 results
|
T494C476K016AT
KEMET Corporation
|
$0.8450 | Yes | Yes | Active | 47 µF | 16 V | 187.6 mA | 10 % | 2312 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 7.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 1.3 mm | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | KEMET | ||||
|
T494C476K016AT7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 47 µF | 16 V | 75.2 mA | 10 % | 2312 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 7.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||||
|
T494C476K016ATAUTO7280
KEMET Corporation
|
Check for Price | Yes | Active | 47 µF | 16 V | 187.6 mA | 10 % | 2413 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 7.5 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T494C476K016ATAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 47 µF | 16 V | 187.6 mA | 10 % | 2312 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 7.5 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 1.3 mm | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T494C476K016ATTR
KEMET Corporation
|
Check for Price | Yes | Active | 47 µF | 16 V | 187.6 mA | 10 % | 2413 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 7.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 |