Filter Your Search
1 - 6 of 6 results
|
T493A334J025BT61107610
KEMET Corporation
|
Check for Price | Yes | Active | 330 nF | 25 V | 28.4 mA | 5 % | 1206 | 15 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T493A334J025BT61107280
KEMET Corporation
|
Check for Price | Yes | Active | 330 nF | 25 V | 28.4 mA | 5 % | 1206 | 15 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T493A334J025BT6110
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 330 nF | 25 V | 28.4 mA | 5 % | 1206 | 15 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||||
|
T493A334J025BT6110C-7280
KEMET Corporation
|
Check for Price | Yes | Obsolete | 330 nF | 25 V | 5 % | 1206 | 15 Ω | POLARIZED | 5 % | TANTALUM (WET) | TANTALUM CAPACITOR | T493(25V,10ESR) | T493(25V,10 ESR) | e3 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | unknown | EAR99 | ||||||||||||
|
T493A334J025BT6110WAFL
KEMET Corporation
|
Check for Price | Yes | Active | 330 nF | 25 V | 28.4 mA | 5 % | 1206 | 15 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T493A334J025BT61107640
KEMET Corporation
|
Check for Price | Yes | Active | 330 nF | 25 V | 28.4 mA | 5 % | 1206 | 15 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 |