Filter Your Search
1 - 3 of 3 results
|
SURS8320T3G
onsemi
|
$0.4631 | Yes | End Of Life | 4 A | 890 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 100 A | 1 | 200 V | R-PDSO-J2 | e3 | AEC-Q101 | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | J BEND | DUAL | ONSEMI | SMC | SMC, 2 PIN | 2 | 403AC | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||
|
SURS8320T3G-VF01
onsemi
|
Check for Price | Yes | Active | 4 A | 890 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 100 A | 1 | 200 V | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ONSEMI | SMC, 2 PIN | 403AC | not_compliant | onsemi | |||||||
|
SURS8320T3G-GA01
onsemi
|
Check for Price | Yes | Active | 4 A | 890 mV | 35 ns | 5 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 100 A | 1 | 200 V | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ONSEMI | SMC, 2 PIN | 403AC | compliant | EAR99 | 8541.10.00.80 | onsemi |