Filter Your Search
1 - 2 of 2 results
|
STP150N10F7
STMicroelectronics
|
$0.7862 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 110 A | 4.2 mΩ | 495 mJ | 67 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 440 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | not_compliant | EAR99 | STMicroelectronics | ||||
|
STP150N10F7AG
STMicroelectronics
|
$3.3866 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 110 A | 4.2 mΩ | AVALANCHE RATED | 650 mJ | 80 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 440 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | AEC-Q101 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | compliant | EAR99 | STMicroelectronics |